The Toshiba TC9446FG is a specialized IC with 100 terminals in a quad flat pack package. It operates over an industrial temperature range of -40°C to 85°C and requires a supply voltage between 3V and 3.6V. The IC has a single function and is available in a 14mm by 20mm QFP100 package.
Toshiba TC9446FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9446FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.