Toshiba TC9482FG technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 26.1(Max) |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Clock Frequency | 1(Max)MHz |
| Volume Control Range | -95 to 0dB |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9482FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.