Industrial-grade 4-bit microcontroller featuring a 16.93 MHz clock speed. This integrated circuit offers 29 I/O lines and a 64-terminal PQFP package with a 10x10 mm footprint and 0.50 mm pitch. Operating across an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 1.8V to 3.6V. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC).
Toshiba TC94A58FAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.93 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 16.93 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC94A58FAG to view detailed technical specifications.
No datasheet is available for this part.