Toshiba TC94B06WBG(EB,NKA) technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Features | I²C |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 36mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC94B06WBG(EB,NKA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
