Toshiba TCA62723FMG(O,EL) technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 790mW |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 790mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 700uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TCA62723FMG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
