Toshiba TCD1001P(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 14 |
| Package Width (mm) | 7 |
| Package Height (mm) | 3.45 |
| Seated Plane Height (mm) | 3.45 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 32x32um |
| Image Size | 128Pixels |
| Maximum Clock Frequency | 6MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD1001P(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.