Toshiba TCD1103GFG(Z) technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | GLCC |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 15.2 |
| Package Width (mm) | 6 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.2 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | CCD |
| Pixel Size | 5.5x64um |
| Image Size | 1500Pixels |
| Maximum Clock Frequency | 4MHz |
| Max Operating Supply Voltage | 4V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TCD1103GFG(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.