Toshiba TCD1254GFG(8Z,AA) technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCD1254GFG(8Z,AA) to view detailed technical specifications.
No datasheet is available for this part.