22-pin Ceramic Dual In-line Package (CDIP) through-hole mount CCD image sensor featuring 5000 pixels with a 7x7 µm pixel size. Operates with a typical supply voltage of 12V, ranging from 11.4V to 13V, and supports a maximum clock frequency of 20 MHz. This optical sensor is designed for applications requiring precise image capture within an operating temperature range of -25°C to 60°C. The ceramic package measures 53.6mm in length, 9.65mm in width, and 3.22mm in height, with a 2.54mm pin pitch.
Toshiba TCD1503D(Z,A) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 53.6 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 3.22 |
| Seated Plane Height (mm) | 4.19 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 5.2 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 7x7um |
| Image Size | 5000Pixels |
| Maximum Clock Frequency | 20MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD1503D(Z,A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.