Toshiba TCD1702C technical specifications.
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 13 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCD1702C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.