Toshiba TCD1705D(Z,A) technical specifications.
| Type | CCD |
| Pixel Size | 4.7x4.7um |
| Image Size | 7450Pixels |
| Maximum Clock Frequency | 20MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 22 |
| Package/Case | CDIP |
| Package Family Name | DIP |
Download the complete datasheet for Toshiba TCD1705D(Z,A) to view detailed technical specifications.
No datasheet is available for this part.