Toshiba TCD2555D technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Length | 53.6 |
| Pin Count | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCD2555D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.