Color CCD image sensor featuring a 5340x4 pixel resolution and 7x7 µm pixel size. This 22-pin CDIP package offers through-hole mounting with a 2.54 mm pin pitch. Operates with a typical supply voltage of 12 V, ranging from 11.4 V to 13 V, and supports a maximum clock frequency of 16 MHz. Environmental specifications include an operating temperature range of 0 °C to 60 °C.
Toshiba TCD2561D(ES) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 53.6 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 3.22 |
| Seated Plane Height (mm) | 4.19 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 5.2 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 7x7um |
| Image Size | 5340x4Pixels |
| Maximum Clock Frequency | 16MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11.4V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD2561D(ES) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.