Toshiba TCD2715DG technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 10.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCD2715DG to view detailed technical specifications.
No datasheet is available for this part.