Toshiba TCM8210MD (SOCKET) technical specifications.
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 5.8 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.4x5.4um |
| Image Size | 698x502Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TCM8210MD (SOCKET) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.