Toshiba TCM8240MD technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TCM8240MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.