
Color CMOS image sensor featuring a 648x492 pixel resolution. This surface mount device utilizes a 25-pin SMD package with a 0.5mm pin pitch, measuring 4mm x 4mm x 1.99mm. Operating with a maximum clock frequency of 26 MHz, it supports a supply voltage range of 1.7V to 3V. The sensor offers a pixel size of 2.2x2.2 µm and operates within a temperature range of -20°C to 60°C.
Toshiba TCM9001MD(ES) technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.99 |
| Seated Plane Height (mm) | 2.16 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 648x492Pixels |
| Maximum Clock Frequency | 26MHz |
| Max Operating Supply Voltage | 1.9|3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.6V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TCM9001MD(ES) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.