The TCM9001MD(IZ) is a CMOS color image sensor with a 648x492 pixel resolution and a 2.2x2.2 pixel size. It operates at a maximum clock frequency of 26 and can handle a maximum operating supply voltage of 3V. The sensor is designed to operate within a temperature range of -20 to 60 degrees Celsius. It is available in a 25-pin SMD module package.
Toshiba TCM9001MD(IZ) technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 648x492Pixels |
| Maximum Clock Frequency | 26MHz |
| Max Operating Supply Voltage | 1.9|3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.6V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 25 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba TCM9001MD(IZ) to view detailed technical specifications.
No datasheet is available for this part.