
Positive fixed 2.5V LDO regulator with a maximum output current of 0.2A. Features a 0.078V typical dropout voltage at 100mA and ±1% output voltage accuracy. This 4-pin WCSP package, measuring 0.79mm x 0.79mm x 0.27mm, supports surface mount installation. Operates within a 2V to 5.5V input voltage range and includes current limit and thermal shutdown protection.
Toshiba TCR2DG25 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | WCSP |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.79 |
| Package Width (mm) | 0.79 |
| Package Height (mm) | 0.27(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Weight (g) | 0.7 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.078@100mAV |
| Maximum Dropout Voltage @ Current | 0.13@100mAV |
| Accuracy | ±1% |
| Line Regulation | 5mV |
| Load Regulation | 10mV |
| Maximum Quiescent Current | 0.07mA |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 0.045mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TCR2DG25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.