The Toshiba TCR2EE25,LM is a single-output linear voltage regulator with a fixed output voltage of 2.5V. It operates from a supply voltage range of 1.5V to 5.5V and can deliver a maximum output current of 200mA. The device features a low dropout voltage of 180mV and a maximum power dissipation of 320mW. It is available in a surface-mount SOT-553 package and is suitable for use in applications where low quiescent current and high accuracy are required. The operating temperature range is from -40°C to 85°C.
Toshiba TCR2EE25,LM technical specifications.
| Package/Case | SOT-553 |
| Dropout Voltage | 180mV |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2EE25,LM to view detailed technical specifications.
No datasheet is available for this part.