Toshiba TCR2EN28,LF technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 160mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Series | TCR2EN28 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR2EN28,LF to view detailed technical specifications.
No datasheet is available for this part.