The TCR3DF12 is a low dropout linear voltage regulator from Toshiba. It has a nominal output voltage of 1.2V and can operate at temperatures up to 150°C. The device has a maximum dropout voltage of 0.62V and can handle input voltages between 1.8V and 5.5V. The TCR3DF12 is available in a SOT-25 package with 5 pins.
Toshiba TCR3DF12 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCR3DF12 to view detailed technical specifications.
No datasheet is available for this part.