The TCR3DF28 is a dual output linear voltage regulator IC from Toshiba. It has a maximum operating temperature of 150°C and a minimum input voltage of 3.3V and a maximum input voltage of 5.5V. The output voltage is nominally 2.8V with a maximum dropout voltage of 0.27V. The IC is packaged in a 5-pin SOT-25 package.
Toshiba TCR3DF28 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCR3DF28 to view detailed technical specifications.
No datasheet is available for this part.