Fixed positive single output LDO regulator with a 1.5V nominal output voltage and a maximum output current of 0.15A. Features a 0.33V maximum dropout voltage and a 0.15V nominal dropout voltage. Operates with an input voltage range of 2V to 6V. Offers a voltage tolerance of 2% and line/load regulation of 0.015% and 0.075% respectively. Housed in a 5-terminal PDSO5 package with a 0.95mm pitch, compliant with RoHS standards.
Toshiba TCR5SB15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCR5SB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.