
LDO Regulator Pos 3V 0.2A 5-Pin SSOP T/R
Toshiba TCR5SB30(TE85L,F) technical specifications.
| Package/Case | SOT-25 |
| Input Bias Current | 40uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TCR5SB30(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.
