
The TCR5SB33(TE85LF) is a SOT-25 surface mount fixed voltage regulator from Toshiba with an output voltage of 3.3V and a maximum output current of 200mA. It has a maximum power dissipation of 380mW and a quiescent current of 75uA. The device operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 6V. It is available in a tape and reel packaging with 3000 units per package.
Toshiba TCR5SB33(TE85LF) technical specifications.
| Package/Case | SOT-25 |
| Input Bias Current | 40uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.49V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 380W |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCR5SB33(TE85LF) to view detailed technical specifications.
No datasheet is available for this part.
