Toshiba TCS10NPU(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 1.3mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | TCS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCS10NPU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.