Toshiba TCS20DLR,LF(T technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 700uA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCS20DLR,LF(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
