The TCS20DPR,LF is a Hall effect sensor from Toshiba, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device can handle a maximum power dissipation of 1W and has a maximum supply voltage of 5.5V. The TCS20DPR,LF is designed for use in general applications.
Toshiba TCS20DPR,LF technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TCS |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCS20DPR,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.