The TCV7103F is a surface mount DC/DC controller with adjustable output voltage, capable of handling up to 5A of output current. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a tape and reel packaging format with 3000 units per package. It features a synchronous rectifier and is suitable for use in various applications requiring efficient power management.
Toshiba TCV7103F(TE12L,Q) technical specifications.
| Package/Case | HSON |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TCV7103F(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.