
Toshiba TD62003AFG(O,N,EL) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 233mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Turn-Off Delay Time | 0.2us |
| Turn-On Delay Time | 0.1us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62003AFG(O,N,EL) to view detailed technical specifications.
No datasheet is available for this part.
