The Toshiba TD62004APG is a bipolar junction transistor with a collector emitter saturation voltage of 1.6V. It is available in a PDIP-16 package, which is a through-hole mount type. The transistor has a maximum collector current of 500mA and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and not radiation hardened.
Toshiba TD62004APG technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Height | 3.5mm |
| Length | 19.25mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62004APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
