Toshiba TD62004APG(5,JS) technical specifications.
| Package/Case | DIP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TD62004APG(5,JS) to view detailed technical specifications.
No datasheet is available for this part.