Toshiba TD62004APG(O,N) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 760mW |
| Radiation Hardening | No |
| Turn-Off Delay Time | 0.2us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62004APG(O,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
