NPN Darlington transistor featuring a 50V collector-emitter voltage and 1.5A continuous DC collector current. This surface-mount component offers 1400mW maximum power dissipation and a minimum DC current gain of 800. Housed in an 18-pin HSOP package with gull-wing leads, it supports 16 active pins and 2 tabs for enhanced thermal management. Operating temperature range is -40°C to 85°C.
Toshiba TD62064AF(F,5,S,EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 16 |
| Tab | 2Tab |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.85(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 1.5A |
| Maximum Power Dissipation | 1400mW |
| Maximum Collector-Emitter Saturation Voltage | 1.6@[email protected]|1.25@[email protected]V |
| Minimum DC Current Gain | 800(Typ)@1A@2V|1500(Typ)@1.25A@2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62064AF(F,5,S,EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.