
NPN Bipolar Junction Transistor (BJT) configured as a Quad Darlington array. Features a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 1.5A. Offers a maximum power dissipation of 1400mW. Packaged in an 18-pin HSOP (Heat Sinked Small Outline Package) with gull-wing leads for surface mounting, measuring 13.5mm (Max) in length, 6.4mm in width, and 2.3mm in height. Includes 16 active pins and 2 additional tabs for enhanced thermal management. Operating temperature range from -40°C to 85°C.
Toshiba TD62064AF(F,OPPSEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 16 |
| Tab | 2Tab |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.85(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 1.5A |
| Maximum Power Dissipation | 1400mW |
| Maximum Collector-Emitter Saturation Voltage | 1.6@[email protected]|1.25@[email protected]V |
| Minimum DC Current Gain | 800(Typ)@1A@2V|1500(Typ)@0.25A@2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62064AF(F,OPPSEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.