Toshiba TD62081CP technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TD62081CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.