
The TD62083AFG is a surface mount NPN bipolar junction transistor with a maximum collector current of 50mA and an operating temperature range of -40°C to 85°C. It is packaged in a small outline SOP package with dimensions of 2mm height, 7mm width, and 12.5mm length. The transistor is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications where a small, high-performance transistor is required.
Toshiba TD62083AFG technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Length | 12.5mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62083AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
