Toshiba TD62083AFG(O,N) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| hFE Min | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Current | 268mA |
| Output Type | TTL |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Supply Current | 930uA |
| Turn-Off Delay Time | 0.2us |
| Turn-On Delay Time | 0.1us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62083AFG(O,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
