
Octal common emitter NPN Darlington transistor for through-hole mounting. Features 50V collector-emitter voltage, 0.5A continuous collector current, and 1470mW power dissipation. Housed in an 18-pin PDIP package with a maximum length of 25.1mm. Offers a minimum DC current gain of 1000 at 350mA and 2V. Operating temperature range from -40°C to 85°C.
Toshiba TD62083AP(F,PP,J,S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25.1(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AC |
| Type | NPN |
| Configuration | Octal Common Emitter |
| Number of Elements per Chip | 8 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1470mW |
| Maximum Collector-Emitter Saturation Voltage | 1.1@100mA|1.3@200mA|1.6@350mAV |
| Minimum DC Current Gain | 1000@350mA@2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62083AP(F,PP,J,S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.