
8-channel NPN Darlington gate driver IC featuring 50V collector-emitter voltage and 500mA output current capability. This through-hole component offers a minimum hFE of 1000, 1.6V collector-emitter saturation voltage, and operates from 0V to 30V supply voltage. With a 520mW power dissipation and TTL output type, it is suitable for applications within a -40°C to 85°C temperature range. The IC includes 8 drivers, elements, and outputs, with turn-on and turn-off delay times of 0.1µs and 0.2µs respectively.
Toshiba TD62083APG(O,N) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| hFE Min | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Current | 347mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 930uA |
| Turn-Off Delay Time | 0.2us |
| Turn-On Delay Time | 0.1us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62083APG(O,N) to view detailed technical specifications.
No datasheet is available for this part.
