The Toshiba TD62084AFG(O,N,EL) is an 8-element NPN transistor with a collector emitter saturation voltage of 1.6V and a collector emitter voltage of 50V. It is packaged in a surface mount SOP package and is rated for operation between -40°C and 85°C. The device is available on a tape and reel and is not radiation hardened.
Toshiba TD62084AFG(O,N,EL) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62084AFG(O,N,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.