Toshiba TD62084AFN(EL) technical specifications.
| Package/Case | LSSOP |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TD62084AFN(EL) to view detailed technical specifications.
No datasheet is available for this part.