The Toshiba TD62084AFNG is a general purpose NPN amplifier with a minimum current gain of 1000. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device is packaged in a surface mount SSOP package and is available on tape and reel. It is designed to interface with TTL output types.
Toshiba TD62084AFNG(O,N,EL technical specifications.
| Package/Case | SSOP |
| hFE Min | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62084AFNG(O,N,EL to view detailed technical specifications.
No datasheet is available for this part.