
NPN Darlington transistor array, featuring 7 elements, designed for surface mount applications. This component offers a maximum collector-emitter voltage of 25V and a continuous DC collector current of 0.5A, with a maximum power dissipation of 625mW. It is housed in a 16-pin SOP package with gull-wing leads, measuring 10.5mm in length and 4.4mm in width, with a 1.27mm pin pitch. Key electrical characteristics include a maximum collector-emitter saturation voltage of 2.2V at 350mA and a minimum DC current gain of 1000 at 350mA and 2V, operating within a temperature range of -40°C to 85°C.
Toshiba TD62101FG(5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Array 7 |
| Number of Elements per Chip | 7 |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 625mW |
| Maximum Collector-Emitter Saturation Voltage | 2.2@350mA|2@200mA|1.8@100mAV |
| Minimum DC Current Gain | 1000@350mA@2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62101FG(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.