Toshiba TD62105FG technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 2.2V |
| Height | 1.5mm |
| Length | 10mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62105FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
