Toshiba TD62105PG technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2.2V |
| Height | 3.5mm |
| Length | 19.25mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62105PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.