
NPN Darlington transistor array featuring 80V collector-emitter voltage and 0.7A continuous collector current. This quad-configuration component offers a high DC current gain of 2000 at 500mA and 2V. Housed in a 16-pin PDIP through-hole package with a 2.54mm pin pitch, it supports a maximum power dissipation of 2700mW and operates across a temperature range of -40°C to 85°C.
Toshiba TD62164BPG(J) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Continuous DC Collector Current | 0.7A |
| Maximum Power Dissipation | 2700mW |
| Minimum DC Current Gain | 2000@500mA@2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62164BPG(J) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.