
NPN Darlington transistor array, Hex configuration, 20V collector-emitter voltage, 0.15A continuous collector current, and 1000mW power dissipation. Features a 14-pin SOP (Small Outline Package) with gull-wing leads for surface mounting. Maximum collector-emitter saturation voltage is 0.6V at 0.12A, with a minimum DC current gain of 1000 at 120mA. Operates within a temperature range of -40°C to 85°C.
Toshiba TD62306F(TP1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Hex |
| Number of Elements per Chip | 6 |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum Continuous DC Collector Current | 0.15A |
| Maximum Power Dissipation | 1000mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]V |
| Minimum DC Current Gain | 1000@120mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62306F(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.