NPN Darlington transistor array, featuring six independent elements. Maximum collector-emitter voltage of 20V and continuous DC collector current of 0.15A. Maximum power dissipation is 625mW. This through-hole component is housed in a 14-pin PDIP package with a 2.54mm pin pitch. Operating temperature range from -30°C to 75°C.
Toshiba TD62306P(J) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.25 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Type | NPN |
| Configuration | Hex |
| Number of Elements per Chip | 6 |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum Continuous DC Collector Current | 0.15A |
| Maximum Power Dissipation | 625mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]V |
| Minimum DC Current Gain | 1000@120mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62306P(J) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.